Charger IC Multi-Chemistry 36-WLP (2.82x2.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 36-WLP (2.82x2.82)
EYE on NPI - ADI/Maxim's MAX77789 Standalone 3.15A Charger

MAX77789EWX+T

DigiKey Part Number
175-MAX77789EWX+TTR-ND - Tape & Reel (TR)
175-MAX77789EWX+TCT-ND - Cut Tape (CT)
175-MAX77789EWX+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77789EWX+T
Description
14V INPUT, 3A USB TYPE C AND I2C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 36-WLP (2.82x2.82)
EDA/CAD Models
MAX77789EWX+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
3.15A
Battery Pack Voltage
4.55V (Max)
Voltage - Supply (Max)
13.4V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFBGA, WLBGA
Supplier Device Package
36-WLP (2.82x2.82)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,138
Factory Stock: 32,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.96000$39.96
10$30.38700$303.87
25$27.99600$699.90
100$25.36330$2,536.33
250$24.15148$6,037.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$22.21667$44,433.34
Manufacturers Standard Package