HF27R11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF27R11

DigiKey Part Number
679-HF27R11-ND
Manufacturer
Manufacturer Product Number
HF27R11
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
360° Directional
Functions, Extra
1 Pushbutton
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 41.28mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
280gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,958.33000$2,958.33
5$2,131.10000$10,655.50
10$1,906.32500$19,063.25
Manufacturers Standard Package