Image for GH49P010001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH49P010001

DigiKey Part Number
GH49P010001-ND
Manufacturer
Manufacturer Product Number
GH49P010001
Description
SWITCH SLIDE DPDT 3A 30V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
3A (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
2.20mm
Mechanical Life
-
Electrical Life
20,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$114.41360$5,720.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.