


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Apem, EC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.32000 | $117.32 |
| 5 | $102.35800 | $511.79 |
| 10 | $96.50400 | $965.04 |
| 25 | $89.26920 | $2,231.73 |
| 50 | $84.15360 | $4,207.68 |
| 100 | $79.32100 | $7,932.10 |


