
DMR06TTR | |
|---|---|
DigiKey Part Number | 679-DMR06TTR-ND - Tape & Reel (TR) 679-DMR06TTRCT-ND - Cut Tape (CT) 679-DMR06TTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMR06TTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Length | 0.637" (16.18mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.30000 | $17.30 |
| 10 | $14.54700 | $145.47 |
| 25 | $13.49760 | $337.44 |
| 100 | $12.02320 | $1,202.32 |
| 250 | $11.15236 | $2,788.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $9.61180 | $8,650.62 |
| 1,800 | $9.14196 | $16,455.53 |
| 2,700 | $8.89147 | $24,006.97 |
| 4,500 | $8.60055 | $38,702.47 |
| 6,300 | $8.42340 | $53,067.42 |
| 9,000 | $8.24773 | $74,229.57 |

