
ATM534VTR | |
|---|---|
DigiKey Part Number | 679-ATM534VTR-ND - Tape & Reel (TR) 679-ATM534VTRCT-ND - Cut Tape (CT) 679-ATM534VTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATM534VTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Brass, Nickel Plated | |
Switch Travel | 0.10mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $7.96700 | $79.67 |
| 25 | $7.40600 | $185.15 |
| 100 | $6.60020 | $660.02 |
| 250 | $6.11484 | $1,528.71 |
| 500 | $5.77906 | $2,889.53 |
| 1,000 | $5.47190 | $5,471.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.94595 | $19,783.80 |
| 8,000 | $4.72591 | $37,807.28 |
| 12,000 | $4.60967 | $55,316.04 |

