Parametric Equivalent
Parametric Equivalent

DHN02FTVTR | |
|---|---|
DigiKey Part Number | 679-DHN02FTVTR-ND |
Manufacturer | |
Manufacturer Product Number | DHN02FTVTR |
Description | DIP SWITCH IKH HALF PITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.059" (1.50mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.148" (3.77mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97C02SRT | Grayhill Inc. | 0 | 97C02SRT-ND | $17.55445 | Parametric Equivalent |
| 97C02ST | Grayhill Inc. | 0 | GH1370-ND | $24.66000 | Parametric Equivalent |
| 97R02SRT | Grayhill Inc. | 0 | 97R02SRT-ND | $18.39199 | Parametric Equivalent |
| 97R02ST | Grayhill Inc. | 4,400 | GH1374-ND | $46.53000 | Parametric Equivalent |
| KAN1102RR | E-Switch | 0 | KAN1102RR-ND | $13.88813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $13.23643 | $52,945.72 |







