
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC), 15A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.86000 | $180.86 |
15 | $152.04533 | $2,280.68 |
30 | $145.41833 | $4,362.55 |
60 | $139.06867 | $8,344.12 |
105 | $134.13771 | $14,084.46 |
255 | $126.65918 | $32,298.09 |
510 | $121.09547 | $61,758.69 |