
CJW6DG016E | |
|---|---|
DigiKey Part Number | 679-CJW6DG016E-ND |
Manufacturer | |
Manufacturer Product Number | CJW6DG016E |
Description | HALL EFFECT MIDSIZE JOYSTICK CAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Hall Effect Over USB Interface) Output |
Datasheet | Datasheet |
Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Resistance 2 Ohms |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Joystick, 2 - Axis | Panel Cutout Dimensions Circular - 57.15mm Dia |
Actuator Type Joystick | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function 4-Way Directional | Mechanical Life 10,000,000 Cycles |
Functions, Extra 2 Pushbuttons | Operating Force 775gf |
Output Digital (Hall Effect Over USB Interface) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,530.94000 | $13,530.94 |

