BD140D01GR0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD140D01GR0000
BD140D01GR0000
BD140D01GR0000

BD140D01GR0000

DigiKey Part Number
1040-1013-ND
Manufacturer
Manufacturer Product Number
BD140D01GR0000
Description
SWITCH JOYSTICK PADDLE HALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Paddle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Rectangular - 21.00mm x 10.00mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Green Actuator
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,267.55000$2,267.55
5$1,977.65200$9,888.26
10$1,864.24200$18,642.42
25$1,723.94880$43,098.72
50$1,558.78280$77,939.14
Manufacturers Standard Package