
APTFGP2VTR | |
---|---|
DigiKey Part Number | APTFGP2VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APTFGP2VTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $8.72385 | $20,937.24 |