
AMPTFP2VTR | |
---|---|
DigiKey Part Number | 679-AMPTFP2VTR-ND - Tape & Reel (TR) 679-AMPTFP2VTRCT-ND - Cut Tape (CT) 679-AMPTFP2VTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPTFP2VTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $9.32800 | $93.28 |
25 | $8.66760 | $216.69 |
100 | $7.72410 | $772.41 |
250 | $7.15836 | $1,789.59 |
500 | $6.76768 | $3,383.84 |
1,000 | $6.41148 | $6,411.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.09039 | $12,180.78 |
4,000 | $5.80384 | $23,215.36 |
6,000 | $5.65171 | $33,910.26 |
10,000 | $5.47558 | $54,755.80 |
14,000 | $5.36866 | $75,161.24 |