
ATA608VTR | |
---|---|
DigiKey Part Number | 679-ATA608VTR-ND - Tape & Reel (TR) 679-ATA608VTRCT-ND - Cut Tape (CT) 679-ATA608VTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA608VTR |
Description | SWITCH TACTILE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Contact Rating @ Voltage | - | |
Actuator Type | - | |
Mounting Type | - | |
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | - | |
Termination Style | - | |
Outline | - | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $10.42727 | $7,299.09 |