
AMPTCLGVTR | |
---|---|
DigiKey Part Number | 679-AMPTCLGVTR-ND - Tape & Reel (TR) 679-AMPTCLGVTRCT-ND - Cut Tape (CT) 679-AMPTCLGVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPTCLGVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.40mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.20mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.47000 | $18.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $9.99516 | $34,983.06 |