
ADTSM62KVTR | |
---|---|
DigiKey Part Number | 679-ADTSM62KVTR-ND - Tape & Reel (TR) 679-ADTSM62KVTRCT-ND - Cut Tape (CT) 679-ADTSM62KVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM62KVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.16900 | $31.69 |
25 | $2.95360 | $73.84 |
100 | $2.64160 | $264.16 |
250 | $2.44752 | $611.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $2.20097 | $1,980.87 |
1,800 | $2.08210 | $3,747.78 |
2,700 | $2.01760 | $5,447.52 |
4,500 | $1.94173 | $8,737.78 |
6,300 | $1.89501 | $11,938.56 |
9,000 | $1.84825 | $16,634.25 |
22,500 | $1.74078 | $39,167.55 |
45,000 | $1.67091 | $75,190.95 |