
ADTSM31NVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM31NVTR-ND - Tape & Reel (TR) 679-ADTSM31NVTRCT-ND - Cut Tape (CT) 679-ADTSM31NVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM31NVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.27800 | $52.78 |
| 25 | $4.91640 | $122.91 |
| 100 | $4.38780 | $438.78 |
| 250 | $4.06440 | $1,016.10 |
| 500 | $3.83846 | $1,919.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $3.10563 | $5,590.13 |
| 3,600 | $3.07548 | $11,071.73 |
| 5,400 | $3.06427 | $16,547.06 |
| 9,000 | $3.05152 | $27,463.68 |
| 12,600 | $3.02905 | $38,166.03 |
| 18,000 | $2.96375 | $53,347.50 |

