A02ESI3B102IX0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: $311.43000
Datasheet
Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02ESI3B102IX0

DigiKey Part Number
679-3758-ND
Manufacturer
Manufacturer Product Number
A02ESI3B102IX0
Description
SW ESTOP PULL/TWST RESET 6A 240V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
EDA/CAD Models
A02ESI3B102IX0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
6A (AC), 8A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes