Image for A0141D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0141D

DigiKey Part Number
A0141D-ND
Manufacturer
Manufacturer Product Number
A0141D
Description
CONFIG SW LAMP INCAND CLEAR 36V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent Clear 36V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
Incandescent
Color
Clear
Voltage
36V
(Select First, Then Apply Filters) Compatible Series
Apem, A01, A02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$24.18770$2,418.77