Joystick, 3 - Axis Analog (Inductive) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9SA50RR6559

DigiKey Part Number
679-1417-ND
Manufacturer
Manufacturer Product Number
9SA50RR6559
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Inductive) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
360° Directional
Functions, Extra
-
Output
Analog (Inductive)
Voltage - Supply
4.75 ~ 15VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 55°C
Panel Cutout Dimensions
Circular - 41.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,145.31000$7,145.31
5$6,230.69600$31,153.48
10$5,872.79000$58,727.90
Manufacturers Standard Package