5646AB1V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 157
Unit Price: $115.43000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $197.95720
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $166.18940
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $210.75660
Datasheet
Image for 5646AB1V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646AB1V

DigiKey Part Number
5646AB1V-ND
Manufacturer
Manufacturer Product Number
5646AB1V
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
14.85mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$162.65740$8,132.87
Manufacturers Standard Package