
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.492" (12.50mm) | |
Height | 0.598" (15.19mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $21.06450 | $42,129.00 |