5638AB9 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


C&K
In Stock: 318
Unit Price: $113.39000
Datasheet
5638AB9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5638AB9

DigiKey Part Number
679-3964-ND
Manufacturer
Manufacturer Product Number
5638AB9
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
11.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
-
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.57000$101.57
10$87.66900$876.69
25$82.66520$2,066.63
50$79.06200$3,953.10
100$75.61180$7,561.18
250$71.27148$17,817.87
500$68.14802$34,074.01
1,000$65.15486$65,154.86
Manufacturers Standard Package