
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 2100mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $42.04280 | $4,204.28 |