364xNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3649NF

DigiKey Part Number
679-1283-ND
Manufacturer
Manufacturer Product Number
3649NF
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 12A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
-
In-Stock: 20
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$346.59000$346.59
10$298.99500$2,989.95
25$281.86720$7,046.68
50$269.53760$13,476.88
100$257.72520$25,772.52
250$242.86692$60,716.73
Manufacturers Standard Package