25546NLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25546NLD

DigiKey Part Number
25546NLD-ND
Manufacturer
Manufacturer Product Number
25546NLD
Description
SWITCH SLIDE DPDT 100MA 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
2.30mm
Contact Material
Brass
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
4.00mm
Mechanical Life
20,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$91.08540$4,554.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.