Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415NC3

DigiKey Part Number
1415NC3-ND
Manufacturer
Manufacturer Product Number
1415NC3
Description
SWITCH PUSHBUTTON SPDT 3A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 16.50mm x 14.30mm
Operating Temperature
-20°C ~ 55°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.36000$71.36
10$61.59500$615.95
25$58.08640$1,452.16
60$54.91000$3,294.60
120$52.51550$6,301.86
300$49.50330$14,850.99
540$47.65896$25,735.84
1,020$45.73733$46,652.08
Manufacturers Standard Package