IKH0603000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $20.54518
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 4,485
Unit Price: $34.94000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 4,037
Unit Price: $48.67000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $19.05050
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $33.30167
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 770
Unit Price: $27.95000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $16.08868
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $17.33988
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $12.47397
Datasheet

Parametric Equivalent


E-Switch
In Stock: 2,452
Unit Price: $32.15000
Datasheet
Image for IKH0603000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKH0603000

DigiKey Part Number
IKH0603000-ND
Manufacturer
Manufacturer Product Number
IKH0603000
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.063" (1.60mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 70°C
Body Material
Thermoplastic
Length
0.348" (8.85mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,026$16.82892$17,266.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.