Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212C6

DigiKey Part Number
679-3942-ND
Manufacturer
Manufacturer Product Number
1212C6
Description
SWITCH PUSH SPST-NC 3A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.92000$66.92
10$57.74800$577.48
40$52.83350$2,113.34
80$50.53238$4,042.59
120$49.23100$5,907.72
280$46.61532$13,052.29
520$44.78867$23,290.11
1,000$42.93366$42,933.66
Manufacturers Standard Package