
D32.27185S.001 | |
---|---|
DigiKey Part Number | 1582-D32.27185S.001-ND |
Manufacturer | |
Manufacturer Product Number | D32.27185S.001 |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $670.10000 | $670.10 |
10 | $618.15700 | $6,181.57 |
25 | $597.87240 | $14,946.81 |
50 | $582.78720 | $29,139.36 |
100 | $567.97540 | $56,797.54 |