Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D22.31305S.001 | |
|---|---|
DigiKey Part Number | 1582-D22.31305S.001-ND |
Manufacturer | |
Manufacturer Product Number | D22.31305S.001 |
Description | MODULE DDR5 SDRAM 32GB 262SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 262-SODIMM |
Category | Memory Type DDR5 SDRAM |
Manufacturer Apacer Memory America | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 4800 |
Packaging Bulk | Package / Case 262-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D42.31301S.001 | Apacer Memory America | 0 | 1582-D42.31301S.001-ND | $26,774.79000 | Parametric Equivalent |
| AD5S480032G16-BSSB | ADATA | 1 | 4670-AD5S480032G16-BSSB-ND | $2,100.68000 | Parametric Equivalent |
| SQR-SD5N32G4K8HNAG | Advantech Corporation | 0 | 2084-SQR-SD5N32G4K8HNAG-ND | $15,048.39000 | Parametric Equivalent |
| SQR-SD5N32G4K8MNAB | Advantech Corporation | 0 | 2084-SQR-SD5N32G4K8MNAB-ND | $2,211.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21,395.38000 | $21,395.38 |





