D12.35306H.002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,769.01000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $4,874.62000
Datasheet
D12.35306H.002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12.35306H.002

DigiKey Part Number
1582-D12.35306H.002-ND
Manufacturer
Manufacturer Product Number
D12.35306H.002
Description
MODULE DDR5 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable