D12.2726HS.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12.27191S.001

DigiKey Part Number
1582-D12.27191S.001-ND
Manufacturer
Manufacturer Product Number
D12.27191S.001
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$529.89000$529.89
10$489.17000$4,891.70
25$473.20840$11,830.21
50$461.31300$23,065.65
100$449.61780$44,961.78
Manufacturers Standard Package