APSDM032GL2AN-PTW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,603.05000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,859.73000
Datasheet
APSDM016GL2AN-PTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM032GL2AN-PTW

DigiKey Part Number
1582-APSDM032GL2AN-PTW-ND
Manufacturer
Manufacturer Product Number
APSDM032GL2AN-PTW
Description
SSD 32GB DOM SLC SATA III 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III Disk-On-Module, SATA DOM 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Disk-On-Module, SATA DOM
Speed - Read
435MB/s
Speed - Write
215MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
260mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
33.00mm x 29.30mm x 9.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,859.73000$2,859.73
Manufacturers Standard Package