
APSDM008GL2WN-PTW | |
---|---|
DigiKey Part Number | 1582-APSDM008GL2WN-PTW-ND |
Manufacturer | |
Manufacturer Product Number | APSDM008GL2WN-PTW |
Description | SSD 8GB DOM SLC SATA III 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III Disk-On-Module, SATA DOM 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 365MB/s | |
Speed - Write | 115MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 220mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 33.00mm x 29.30mm x 9.05mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,063.74000 | $1,063.74 |