
APS25AFB064G-4DTM1GT | |
---|---|
DigiKey Part Number | APS25AFB064G-4DTM1GT-ND |
Manufacturer | |
Manufacturer Product Number | APS25AFB064G-4DTM1GT |
Description | SSD 64GB 2.5" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 545MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 485mA | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.00mm x 69.84mm x 9.30mm | |
Base Product Number |