cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AFB032G-4BTM1GWT

DigiKey Part Number
1582-APS25AFB032G-4BTM1GWT-ND
Manufacturer
Manufacturer Product Number
APS25AFB032G-4BTM1GWT
Description
SSD 32GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
380MB/s
Speed - Write
100MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
240mA (Typ)
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.00mm x 69.84mm x 9.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.