APS25AF7128G-6BTWT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $483.91500
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $1,048.86000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $1,136.25167
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $634.64167
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $840.57333
Datasheet
APS25AF7008G-6BTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AF7128G-6BTWT

DigiKey Part Number
1582-APS25AF7128G-6BTWT-ND
Manufacturer
Manufacturer Product Number
APS25AF7128G-6BTWT
Description
SSD 128GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
530MB/s
Speed - Write
445MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
470mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,321.95000$9,321.95
Manufacturers Standard Package