New Product
SS320B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CA

DigiKey Part Number
5399-SMBJ28CATR-ND - Tape & Reel (TR)
5399-SMBJ28CACT-ND - Cut Tape (CT)
5399-SMBJ28CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28CA
Description
13.2A 45.4V 31.1V 28V SMB(DO-214
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.09500$10.95
100$0.67580$67.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.45847$343.85
1,500$0.40501$607.51
2,250$0.37772$849.87
3,750$0.34695$1,301.06
5,250$0.32872$1,725.78
7,500$0.31095$2,332.12
18,750$0.27192$5,098.50
37,500$0.24777$9,291.38
75,000$0.22746$17,059.50
Manufacturers Standard Package