
APS18AFA128G-4ATL | |
---|---|
DigiKey Part Number | APS18AFA128G-4ATL-ND |
Manufacturer | |
Manufacturer Product Number | APS18AFA128G-4ATL |
Description | SSD 128GB 1.8" SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III 1.8" 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 1.8" | |
Speed - Read | 525MB/s | |
Speed - Write | 440MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 690mA | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 78.50mm x 54.00mm x 5.00mm | |
Base Product Number |