
APM512GMFFN-B3TM1GW | |
---|---|
DigiKey Part Number | APM512GMFFN-B3TM1GW-ND |
Manufacturer | |
Manufacturer Product Number | APM512GMFFN-B3TM1GW |
Description | SSD 512GB MSATA MLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III mSATA 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 495MB/s | |
Speed - Write | 360MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 825mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 29.85mm x 3.80mm | |
Base Product Number |