
APM2T42P100016GAN-GTM1W | |
---|---|
DigiKey Part Number | APM2T42P100016GAN-GTM1W-ND |
Manufacturer | |
Manufacturer Product Number | APM2T42P100016GAN-GTM1W |
Description | SSD 16GB M.2 MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 215MB/s | |
Speed - Write | 150MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 300mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.65mm | |
Base Product Number |