
APM2T42P100008GAN-IT | |
---|---|
DigiKey Part Number | APM2T42P100008GAN-IT-ND |
Manufacturer | |
Manufacturer Product Number | APM2T42P100008GAN-IT |
Description | SSD 8GB M.2 SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | 285MB/s | |
Speed - Write | 85MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 320mA (Typ) | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 42.00mm x 22.00mm x 3.65mm | |
Base Product Number |