
APHA001GAK0CG-2T | |
---|---|
DigiKey Part Number | 1582-APHA001GAK0CG-2T-ND |
Manufacturer | |
Manufacturer Product Number | APHA001GAK0CG-2T |
Description | USB FLSH DRV 1GB SLC 1.1/2.0/3.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 1GB FLASH - NAND (SLC) USB 1.1, 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 65MB/s | |
Speed - Write | 40MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 59.00mm L x 18.40mm W x 9.10mm H | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $272.40000 | $272.40 |