
APCFA008GBAN-DTM | |
---|---|
DigiKey Part Number | APCFA008GBAN-DTM-ND |
Manufacturer | |
Manufacturer Product Number | APCFA008GBAN-DTM |
Description | MEM CARD CFAST 8GB CLASS 10 MLC |
Customer Reference | |
Detailed Description | Memory Card CFast 8GB Class 10 MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CFast | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C |