
AP4GAH322B | |
---|---|
DigiKey Part Number | 1582-1016-ND |
Manufacturer | |
Manufacturer Product Number | AP4GAH322B |
Description | USB FLASH DRIVE 4GB USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 55.40mm L x 18.00mm W x 8.50mm H | |
Weight | - |