Memory Card SD™ 1GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-ISD01GIS2B-8T

DigiKey Part Number
1582-1279-ND
Manufacturer
Manufacturer Product Number
AP-ISD01GIS2B-8T
Description
MEMORY CARD SD 1GB SLC
Customer Reference
Detailed Description
Memory Card SD™ 1GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
1GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$839.09000$839.09
10$773.99700$7,739.97
25$748.59040$18,714.76
50$729.69420$36,484.71
100$711.14330$71,114.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.