AP-CF032GRANS-ETNRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF032GRANS-ETNRC

DigiKey Part Number
1582-1041-ND
Manufacturer
Manufacturer Product Number
AP-CF032GRANS-ETNRC
Description
MEM CARD COMPACTFLASH 32GB SLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 32GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
CompactFlash®
Memory Size
32GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,370.43000$3,370.43
10$3,098.36000$30,983.60
25$2,994.39640$74,859.91
Manufacturers Standard Package