
AP-CF032GKANS-ETNRC | |
---|---|
DigiKey Part Number | AP-CF032GKAFS-ETNR-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF032GKANS-ETNRC |
Description | MEM CARD COMPACTFLASH 32GB SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,182.57000 | $3,182.57 |