
AP-CF004GRANS-NRC | |
---|---|
DigiKey Part Number | AP-CF004GRANS-NRC-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF004GRANS-NRC |
Description | MEM CRD CMPCTFLSH 4GB CL 10 SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 4GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $862.81000 | $862.81 |