
AP-CF001GRBNS-NRG | |
---|---|
DigiKey Part Number | 1582-AP-CF001GRBNS-NRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF001GRBNS-NRG |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $413.51000 | $413.51 |